Panasonic EEE-TG1E470P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 25V 47muF ±20% 0.315Dia 8.00mm
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1E470P.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-6.48%

CAD Models

Download Panasonic EEE-TG1E470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.255
$ 0.255
Stock
33,338
28,496
28,496
Authorized Distributors
6
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
100 mA
48 mA
48 mA
Height - Seated (Max)
6.1976 mm
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-HA1E470P
Panasonic EEEHA1E470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1EA470WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1E470WP
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
KYOCERA AVXUVZ1E470MDD1TD
VZ Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUVZ1E470MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 25 V, VZ SERIES 1000H 5 (DIA.) X 11MM
Cornell DubilierSK470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 3.95 Ohm 130mA 2000h 85C Standard

Descriptions

Descriptions of Panasonic EEE-TG1E470P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 25V 47muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 47uF 25V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125C T/R
Panasonic EEETG1E470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE-TG Series 25 V 47 uF Ø8 x 6.2 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 25V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1E470P.
  • EEETG1E470P