Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1J220P

Panasonic EEEHA1J220P - Aluminum Electrolytic Capacitors (Surface Mount Type)

$ 0.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1J220P.

Panasonic

Datasheet4 pages10 years ago

element14 APAC

_legacy Avnet

Farnell

Master Electronics

Inventory History

3 month trend:
+2.86%

CAD Models

Download Panasonic EEE-HA1J220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.261
Stock
21,321
29,098
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.5 Ω
Life (Hours)
1000 hours
5000 hours
Ripple Current
30 mA
65 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEV-HA1J220P
CAP 22UF 63V ELECT HA SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 50V 22muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE630ADA220MF80G
Cap Aluminum Lytic 22uF 63V 20%( 6.3 X 7.7mm) SMD 58mA 1000h 105C Automotive T/R
United Chemi-ConEMVH500ADA220MF80G
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 7.7mm) SMD 2 Ohm 83mA 1000h 125C Automotive T/R
KYOCERA AVXUUB1H220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 50V 22muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865090645010
WCAP-ASLU Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEE-HA1J220P provided by its distributors.

Panasonic EEEHA1J220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 22uF 63V 20% (8 X 10.2mm) SMD 30mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 63V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
HA series 63 V 22 uF ±20 % Ø 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 F, 63 V, HA Series, 1000 hours @ 105C
CAP, 22µF, 63V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 63V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1J220P