Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TG1A471UP

Cap Aluminum 470uF 10V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1A471UP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-2.42%

CAD Models

Download Panasonic EEE-TG1A471UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.536
$ 0.536
Stock
46,542
13,782
13,782
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
200 mΩ
200 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
270 mA
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HB1A471AP
Cap Aluminum 470uF 10V 20% (10 X 10.2mm) SMD 270mA 2000h 105°C T/R
PanasonicEEV-TG1A471UP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
PanasonicEEE-HBA471UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 470muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEMVY100ADA471MHA0G
MVY Series 10 V 470 uF Ø8x10mm ±20% SMT Aluminum Electrolytic Capacitor
KYOCERA AVXUVR1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 280mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-TG1A471UP provided by its distributors.

Cap Aluminum 470uF 10V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 10V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEETG1A471UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
TG Series 10 V 470 µF ±20 % 10 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 470µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
CAP, 470µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 10V; ESR: 0.3ohm; Product Range: TG Series; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETG1A471UP
  • EEETG1A471UP+