Panasonic EEE-HAV331UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAV331UAP.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.10%

CAD Models

Download Panasonic EEE-HAV331UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.306
$ 0.306
Stock
6,533
47,609
47,609
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
250 mA
250 mA
250 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-HA1V331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HAE331UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1EA331UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 330muF ±20% 0.394Dia 10.00mm
Cornell DubilierAVS337M35G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-HAV331UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 330muF ±20% 0.394Dia 10.00mm
330μF 35V ±20% 1000h@ 105°C 250mA@ 120Hz,425mA@ 10kHz SMD SMD mount 10.3mm*10.3mm*10.2mm
Al Lytic SMT HA Series, High Temp Reflow 35VDC, 330uF, 10x10.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America