Panasonic EEE-HAE331UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.293
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAE331UAP.

JRH Electronics

Datasheet11 pages10 years ago

Future Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-20.70%

CAD Models

Download Panasonic EEE-HAE331UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.258
$ 0.258
Stock
248,819
180,028
180,028
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-HA1E331UP
Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEV-HA1E331UP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
PanasonicEEE-FC1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVY1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ1E331MPD1TD
330μF 25V ±20% Al Electrolytic Cap 5mm Pitch 2000h@105°C 315mA@120Hz TH 10mm × 12.5mm × 14mm

Descriptions

Descriptions of Panasonic EEE-HAE331UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum 330uF 25V 20% (8 X 10.2mm) SMD 180mA 1000h 105°C T/R
HA Series 330 uF 25 V 105°C Ø8x10.2mm Surface Mount Aluminum Electrolytic Cap

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America