Panasonic EEE-HA1V331P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.306
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V331P.

IHS

Datasheet12 pages10 years ago

Panasonic

Verical

Newark

JRH Electronics

Inventory History

3 month trend:
-74.53%

CAD Models

Download Panasonic EEE-HA1V331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.295
$ 0.295
Stock
47,609
6,533
6,533
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
250 mA
250 mA
250 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicEEE-HAV331UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HAE331UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicECA1EHG331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVY1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-HA1V331P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEEHA1V331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 330uF 35V 20% (10 X 10.2mm) SMD 250mA 2000h 105°C T/R
HA Series 35 V 330 uF Ø 10 x 10.2 mm SMT Aluminum Electrolytic Capacitor
330uF 35V 250mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, 330Uf, 20%, 35V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-HA1V331P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1V331P.
  • EEEHA1V331P