Panasonic EEE-1EA331UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.233
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA331UAP.

IHS

Datasheet11 pages10 years ago

Newark

JRH Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-5.99%

CAD Models

Download Panasonic EEE-1EA331UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicEEE-HA1E331P
Panasonic EEEHA1E331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E331AP
Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 340mA 1000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-TG1E331UP
Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
Cap Aluminum 330uF 25V 20% (10 X 10mm) SMD 670mA 5000h 105C T/R
KYOCERA AVXUUR1E331MNL1GS
UR Series 330 uF 25 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEE-1EA331UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.315Dia 8.00mm
Panasonic EEE1EA331UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
330uF 25V 270mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Ae Capacitor Case:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):25V; Polarity:Polar; Series Name:-; Product Diameter:8Mm; Product Height:10.2Mm; Capacitance Tolerance:± 20%; Product Length:-; Product Width:-; Msl:-; Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-1EA331UAP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA331UAP.
  • EEE1EA331UAP
  • EEE1EA331UAP.