Panasonic EEE-HAC471UAP

Cap Aluminum 470uF 16V 20% (8 X 10.2mm) SMD 340mA 1000h 105°C T/R
$ 0.249
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAC471UAP.

Master Electronics

Datasheet11 pages10 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+1.15%

CAD Models

Download Panasonic EEE-HAC471UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.251
$ 0.251
Stock
3,343
48,700
48,700
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
340 mA
340 mA
340 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-HA1C471UP
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
PanasonicEEE-HA1C471P
Panasonic EEEHA1C471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUWG1C471MNL1GS
470uF 16V 335mA@120Hz 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V DC, WT SERIES 1000H 8 (DIA.) X 10MM
Cornell DubilierAVS477M16F24T-F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.7 Ohm 320mA 2000h 85C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HAC471UAP provided by its distributors.

Cap Aluminum 470uF 16V 20% (8 X 10.2mm) SMD 340mA 1000h 105°C T/R
Aluminium Electrolytic Capacitors - SMD 470UF 16V HA SMD
Al Lytic SMT HA Series, High Temp Reflow 16VDC, 470uF, 8x10.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America