Panasonic EEE-HA1C471AP

Cap Aluminum 470uF 16V 20% (10 X 10.2mm) SMD 340mA 1000h 105°C T/R
$ 0.269
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C471AP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-0.30%

CAD Models

Download Panasonic EEE-HA1C471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.275
$ 0.275
Stock
6,094
20,898
20,898
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
340 mA
340 mA
340 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-HAC471UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA471UAP
Panasonic EEE1CA471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FC1C471P
Cap Aluminum 470uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
KYOCERA AVXUWG1C471MNL1GS
470uF 16V 335mA@120Hz 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V DC, WT SERIES 1000H 8 (DIA.) X 10MM
Cornell DubilierAVS477M16F24T-F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.7 Ohm 320mA 2000h 85C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA1C471AP provided by its distributors.

Cap Aluminum 470uF 16V 20% (10 X 10.2mm) SMD 340mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 16VDC, 470uF, 10x10.5mm, T&R
CAP ELECT 470UF 16V HA SMD
CAP ALUM 470UF 20% 16V SMD
470UF 16V 10X10.2 SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America