Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HAC470WAR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 47muF ±20% 0.197Dia 5.00mm
$ 0.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAC470WAR.

JRH Electronics

Datasheet11 pages10 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download Panasonic EEE-HAC470WAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.129
Stock
132,690
724,173
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
39 mA
39 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Related Parts

PanasonicEEE-1CA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHA1C470WR
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
PanasonicEEE1CA470WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE160ADA470MF55G
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.2mm) SMD 48mA 1000h 105C Automotive T/R
Cornell DubilierAVS476M16C12T-F
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 9.2 Ohm 39mA 2000h 85C T/R

Descriptions

Descriptions of Panasonic EEE-HAC470WAR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 39mA 1000h 105C T/R
47μF 16V ±20% 1000h@105°C 39mA@120Hz, 66.3mA@10kHz SMD 5.3mm × 5.3mm × 5.4mm
Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HAC470WAR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America