Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1CA470WAR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
$ 0.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1CA470WAR.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+4.19%

CAD Models

Download Panasonic EEE1CA470WAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEEHA1C470WR
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
PanasonicEEE-HAC470WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1C470P
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
United Chemi-ConEMVE160ADA470MF55G
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.2mm) SMD 48mA 1000h 105C Automotive T/R
Cornell DubilierAVS476M16C12T-F
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 9.2 Ohm 39mA 2000h 85C T/R

Descriptions

Descriptions of Panasonic EEE1CA470WAR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
Panasonic EEE1CA470WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 16 VDC, SMT,5X5.5,TAPE&REEL
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 0.039A 1000h 85C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Cap Aluminum 47uF 16V 20% (5 X 5.4mm) SMD 39mA 1000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, 47Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-1CA470WAR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA470WAR