Panasonic EEE-HA1V470UP

Panasonic EEEHA1V470UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.228
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V470UP.

IHS

Datasheet12 pages10 years ago

Panasonic

JRH Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-2.36%

CAD Models

Download Panasonic EEE-HA1V470UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.214
$ 0.214
Stock
40,747
754,248
754,248
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
400 mΩ
400 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
84 mA
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-HAV470UAP
Cap Aluminum 47uF 35V 20% (8 X 6.2mm) SMD 84mA 1000h 105°C T/R
PanasonicEEE-HA1E470P
Panasonic EEEHA1E470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E470AP
Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 91mA 1000h 105°C T/R
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
KYOCERA AVXUWT1E470MCL1GB
ALUMINUM ELECTROLYTIC Capacitor 47UF 25V; 25V 20%, SMD; Case / Package:Radial Can
United Chemi-ConEMVE250ADA470MF55G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 60mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-HA1V470UP provided by its distributors.

Panasonic EEEHA1V470UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 47uF 35V 20% (8 X 6.2mm) SMD 84mA 2000h 105°C T/R
HA-V Series 35 V 47 uF 105°C 1 KHrs 8x6.2mm SMT Aluminum Electrolytic Capacitor
47uF 35V 84mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Al Electrolytic Cap 47μF 35V ±20% 1000h@105°C 142.8mA@10kHz 84mA@120Hz SMD 8.3mm × 8.3mm × 6.2mm
CAP, 47µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 35V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempera
CAPACITOR, ELECTROLYTIC, 35V, 47UF; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:1000 hours @ 105°C; Height:6.2mm; Diameter:8mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current @ 120Hz:84mA; Capacitor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA-1V-470-UP
  • EEEHA1V470UP