Panasonic EEE-HAV470UAP

Cap Aluminum 47uF 35V 20% (8 X 6.2mm) SMD 84mA 1000h 105°C T/R
$ 0.177
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAV470UAP.

JRH Electronics

Datasheet11 pages10 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEE-HAV470UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.215
$ 0.215
Stock
1
109,444
109,444
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
400 mΩ
400 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
84 mA
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Related Parts

PanasonicEEE-HA1E470AP
Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 91mA 1000h 105°C T/R
PanasonicEEE-TG1V470UP
Cap Aluminum 47uF 35V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C T/R
PanasonicEEE-HA1E470P
Panasonic EEEHA1E470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
KYOCERA AVXUWT1E470MCL1GB
ALUMINUM ELECTROLYTIC Capacitor 47UF 25V; 25V 20%, SMD; Case / Package:Radial Can
United Chemi-ConEMVE250ADA470MF55G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 60mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-HAV470UAP provided by its distributors.

Cap Aluminum 47uF 35V 20% (8 X 6.2mm) SMD 84mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 35VDC, 47uF, 8x6.5mm, T&R
Radial Can - SMD HA 35V 47muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America