Panasonic EEE-HA1E470AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 47muF ±20% 0.315Dia 8.00mm
$ 0.218
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E470AP.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-HA1E470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.202
$ 0.202
Stock
12,999
182,576
182,576
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
400 mΩ
400 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
91 mA
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Related Parts

PanasonicEEV-TG1E470P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEE1EA470WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1EA470WAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWT1E470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH250ADA470MF80G
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
United Chemi-ConEMVH250ADA470MH63G
Cap Aluminum Lytic 47uF 25V 20%( 8 X 6.3mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA1E470AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 47muF ±20% 0.315Dia 8.00mm
Al Electrolytic Cap, SMD, 47μF 25V ±20% 1000h@105°C 154.7mA@10kHz 91mA@120Hz 8.3mm × 8.3mm × 6.2mm
Al Lytic SMT HA Series, High Temp Reflow 25VDC, 47uF, 8x6.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America