Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UUB1H220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 50V 22muF ±20% 0.315Dia 8.00mm
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUB1H220MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages5 years ago

ODG (Origin Data Global)

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-77.65%

CAD Models

Download KYOCERA AVX UUB1H220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.337
$ 0.337
Stock
91,613
91,360
91,360
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.6 Ω
1.6 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
38 mA
80 mA
80 mA
Height - Seated (Max)
6.5024 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-03-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 50V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1HA220WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1VA220WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEHA1V220WR
Panasonic EEEHA1V220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, WT SERIES 1000H 6.3 (DIA.) X 5.4MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UUB1H220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 50V 22muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 50 V, UB SERIES 1000H 8 (DIA.) X 6.2MM
22uF 50V 38mA@120Hz 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 22uF 50V 20%( 8 X 6.2mm) SMD 38mA 1000h 125C Automotive T/R
UB Series 22 uF 50 V 125 °C Ø 8 x 6.2 mm V-Chip Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX