Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEAGA1H220

Aluminium Electrolytic Capacitor, Ga Series, 22 - F, - 20%, 50 V, 8 Mm, Radial Leaded
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1H220.

IHS

Datasheet9 pages10 years ago

Panasonic

Farnell

element14 APAC

TME

CAD Models

Download Panasonic EEAGA1H220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEAGA1V220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1V220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1V220B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 22muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG630ELL220ME11D
Cap Aluminum Lytic 22uF 63V 20%( 5 X 11mm) Radial 2mm 71mA 1000h 105C Automotive Bulk
KYOCERA AVXUVZ1J220MDD1TD
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2.5mm 71mA 1000h 105C Ammo

Descriptions

Descriptions of Panasonic EEAGA1H220 provided by its distributors.

Aluminium Electrolytic Capacitor, Ga Series, 22 - F, - 20%, 50 V, 8 Mm, Radial Leaded
Panasonic EEAGA1H220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 22uF 50V 20% (8 X 7mm) Radial 2.5mm 70mA 1000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 50V, -55 to 105¡C
Panasonic SCT
CAP, 22µF, 50V, 20%; Capacitance: 22µF; Voltage Rating: 50V; Product Range: GA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 2.5mm; Height: 7mm; Operating Temperature Min:

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America