Panasonic ECA1CHG471

Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105C Automotive Bulk
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CHG471.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+13.56%

CAD Models

Download Panasonic ECA1CHG471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKMG160ELL471MHB5D
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
KYOCERA AVXUVZ1C471MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 8 (DIA) X 11.5MM,470UF 16 V, VZ SERIES
PanasonicECA-1CHG471B
Panasonic ECA1CHG471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 315mA 1000h 105C Ammo Pack
PanasonicEEE-HA1C471UP
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333

Descriptions

Descriptions of Panasonic ECA1CHG471 provided by its distributors.

Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105C Automotive Bulk
Capacitor Aluminum 470uF 16VDC 20% 8 X 11.5mm RDL 3.5mm 310mA 1000 hr Bulk
Panasonic ECA1CHG471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,8X11.5,BULK
470uF 16V ±20% 310mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF,
Aluminium electrolytic capacitor radial 470uF 16VDC
Aluminum Electrolytic Capacitors, 470uF, 16V, -55 to 105¡C
Panasonic SCT
CAP ALUM 470UF 20% 16V RADIAL / 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
NHG Series 16 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic ECA-1CHG471

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CHG471
  • ECA-1CHG471
  • ECA1CHG471.