Panasonic EEE-HAC221UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.315Dia 8.00mm
$ 0.227
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAC221UAP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-HAC221UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.247
$ 0.247
Stock
1,959
123,682
123,682
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
150 mA
150 mA
150 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-HA1C221UP
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
PanasonicEEE-HA1C221XP
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
PanasonicEEE-HA1C221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVE160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R
United Chemi-ConEMVY160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
Cap Aluminum Lytic 220uF 16V 20% (10 X 10mm) SMD 102mA 1000h 125C T/R

Descriptions

Descriptions of Panasonic EEE-HAC221UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum 220uF 16V 20% (8 X 10.2mm) SMD 150mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 16VDC, 220uF, 8x10.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America