Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1C220AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 22muF ±20% 0.197Dia 5.00mm
$ 0.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C220AR.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-88.01%

CAD Models

Download Panasonic EEE-HA1C220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.104
$ 0.104
Stock
1,022
105,683
105,683
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
39 mA
95 mA
95 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Related Parts

PanasonicEEVHA1C220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1CA220WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HAC220WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 22muF 卤20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 16V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE160ADA220ME55G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, 2321

Descriptions

Descriptions of Panasonic EEE-HA1C220AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.4mm) SMD 39mA 1000h 105C T/R
Al Lytic SMT HA Series, High Temp Reflow 16VDC, 22uF, 5x5.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America