Panasonic EEE0JA220AR

Panasonic EEE0JA220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.104
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE0JA220AR.

IHS

Datasheet11 pages10 years ago

Panasonic

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+26.52%

CAD Models

Download Panasonic EEE0JA220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.086
Stock
40,696
1,864,982
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
29 mA
29 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 6.3 V DC, WX SERIES 2000H 4 (DIA.) X 5.4MM
WX Series 22 uF 6.3 V 85°C Ø3 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
22uF 6.3V 22mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HA0J220R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
PanasonicEEEHB0J220R
Panasonic EEEHB0J220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVE226M06B12T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT

Descriptions

Descriptions of Panasonic EEE0JA220AR provided by its distributors.

Panasonic EEE0JA220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 22uF 6.3V 20% (4 X 5.4mm) SMD 29mA 2000h 85C T/R
Aluminum Electrolytic Capacitors, 6.3V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA220AR
  • EEE0JA220AR.