Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFT1H331AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 330muF ±20% 0.394Dia 10.00mm
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1H331AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+29.09%

CAD Models

Download Panasonic EEEFT1H331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.717
Stock
873,275
105,797
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
4040
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
900 mA
585 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK1V331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1V331AP
Panasonic EEEFT1V331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVY350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 670mA 2000h 105°C Cardboard T/R
PanasonicEEVFK1H331Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 330muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1J331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFT1H331AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEEFT1H331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1H331AP; 330 µF; 20 %; 50 V; 900 mA
EEE-FT Series 50 V 330 uF Ø 10 x 10.2 mm 105°C SMT Aluminum Electrolytic Cap
CAPACITOR ALUM ELEC, 330UF, 20%, 50V,CAPACITOR ALUM ELEC, 330UF, 20%, 50V, SMD, FULL REEL Product Range:PANASONIC - FT Series
Cap Aluminum 330uF 50V 20% Cylindrical 0.12 Ohm 900mA 2000 hr 105°C Emboss T/R
Avnet Japan
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,10x10.2,CT
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 50V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
CAP, 330UF, 50V, ALU ELEC, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):50V; ESR:0.12ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FT Series; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1H331AP
  • EEE-FT1H331AP.