Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FC1C101P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 100muF ±20% 0.315Dia 8.00mm
$ 0.215
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1C101P.

IHS

Datasheet10 pages10 years ago

Panasonic

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.99%

CAD Models

Download Panasonic EEE-FC1C101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.216
Stock
817,541
57,709
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
400 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FC1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum 100uF 16V 20% (8 X 6.2mm) SMD 150mA 1000h 105C T/R
PanasonicEEUFC1C101
FC Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 16V
Cornell DubilierAVEZ107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVEZ 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-FC1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-FC1C101P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 100muF ±20% 0.315Dia 8.00mm
Capacitor Aluminum 100uF 16VDC 20% 8 X 6.2mm SMD 230mA 1000 hr Embossed T/R
Panasonic EEEFC1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;16V 100UF E CASE FC SMT
CAP ALUM 100UF 20% 16V SMD / 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
EEE-FC Series 16 V 100 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
ALUMINUM ELECTORLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:8mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1C101P.
  • EEEFC1C101P