Panasonic EEE-FC1A101P

Cap Aluminum 100uF 10V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
$ 0.314
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1A101P.

IHS

Datasheet10 pages10 years ago

Panasonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.18%

CAD Models

Download Panasonic EEE-FC1A101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.233
$ 0.233
Stock
64,184
86,027
86,027
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
2 Ω
2 Ω
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
230 mA
62 mA
62 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FC1A101AP
Cap Aluminum 100uF 10V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
PanasonicEEE-HA1A101P
Panasonic EEEHA1A101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVEZ107M10D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVEZ 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-TG1A101P
Cap Aluminum 100uF 10V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C T/R
CAPACITOR ALUMINUM ELECTROLYTIC, SMD 100VOLTS 10UF WIDE TEMP RANGE
United Chemi-ConEMVE100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 69mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-FC1A101P provided by its distributors.

Cap Aluminum 100uF 10V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
Panasonic EEEFC1A101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
100uF 10V 172.5mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR;ALUMINUM ELECTROLYTIC;10V 100UF E CASE FC SMT
Aluminum Electrolytic Capacitors, 10V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
EEE-FC Series 10 V 100 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT V-Chip Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1A101P