Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1VA331UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1VA331UAP.

Newark

Datasheet3 pages10 years ago
Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-6.60%

CAD Models

Download Panasonic EEE1VA331UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-HA1V331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1EA331UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1V331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE1VA331UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEE1VA331UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
330µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 35 VDC, SMT,10X10.5,TR
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.35A 1000h 85C T/R Automotive AEC-Q200
330uF 35V 350mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1VA331UAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1VA331UAP