Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1EA221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.394Dia 10.00mm
$ 0.252
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA221P.

Panasonic

Datasheet5 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+3.41%

CAD Models

Download Panasonic EEE-1EA221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.258
$ 0.258
Stock
173,778
27,706
27,706
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
310 mA
310 mA
310 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
PanasonicECA-1EM221B
Cap Aluminum 220uF 25V 20% Radial 2000h 85C Ammo Pack
PanasonicECE-V1EA221UP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UX SERIES 2000H 10 (DIA.) X 10MM
KYOCERA AVXUVR1E221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-1EA221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEE1EA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
220uF 25V 310mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 25V 20% Cylindrical 310mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
EEE-S Series 25 V 220 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA221P.
  • EEE1EA221P