Panasonic EEE-1VA101UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 100muF ±20% 0.315Dia 8.00mm
$ 0.213
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA101UAP.

Future Electronics

Datasheet3 pages10 years ago

JRH Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
-1.35%

CAD Models

Download Panasonic EEE-1VA101UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.214
Stock
19,912
50,308
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
140 mA
140 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-HA1E101P
Panasonic EEEHA1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1V101UP
Panasonic EEEHA1V101UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E101AP
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 1000h 105°C T/R
United Chemi-ConEMVE250ADA101MF80G
Al Electrolytic Cap, 100μF, 25V, ±20%, 1000h@105°C, 100mA@120Hz, SMD, 6.6mm × 6.6mm × 7.7mm
United Chemi-ConEMVH250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
United Chemi-ConEMVE350ADA101MF80G
Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 7.7mm) SMD 100mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-1VA101UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 100muF ±20% 0.315Dia 8.00mm
Panasonic EEE1VA101UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
100 F 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs 85C
100uF 35V 140mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1VA101UAP
  • EEE1VA101UAP.