Panasonic EEE-1HA470UAP

Panasonic EEE1HA470UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA470UAP.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
-10.45%

CAD Models

Download Panasonic EEE-1HA470UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.205
$ 0.205
Stock
19,458
61,366
61,366
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-HA1H470UP
Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
PanasonicEEE-HA1J470UP
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
PanasonicEEE-HA1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 63V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVE500ADA470MF80G
ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; AE Case:Radial Can - Capacitance:47 F;
United Chemi-ConEMVE350ADA470MF80G
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 80mA 1000h 105C Automotive T/R
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3(DIA.)X7.7MM, 47UF 50VDC, WT SERIES

Descriptions

Descriptions of Panasonic EEE-1HA470UAP provided by its distributors.

Panasonic EEE1HA470UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 47μF 50V ±20% 1000h@85°C 110mA@120Hz 187mA@10kHz SMD 8.3mm × 8.3mm × 10.2mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1HA470UAP
  • EEE1HA470UAP.