Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1EA471UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF ±20% 0.394Dia 10.00mm

$ 0.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA471UAP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-1.47%

CAD Models

Download Panasonic EEE-1EA471UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.279
Stock
333,129
479,481
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
380 mA
380 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEEHA1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HAE471UAP
Panasonic EEEHAE471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-1EA471UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEE1EA471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap 470Uf 25Vdc 20% 10 X 10.2Mm Smd 380Ma 1000 Hr Rohs Compliant: Yes
EEE-S Series 25V 470 uF Ø10 x 10.2 mm SMT Aluminum Electrolytic Capacitor
470uF 25V 380mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 470µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA471UAP.
  • EEE1EA471UAP