Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC1E471P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm

$ 0.302
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1E471P.

Newark

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

IHS

RS (Formerly Allied Electronics)

DigiKey

Master Electronics

Inventory History

3 month trend:
-14.06%

CAD Models

Download Panasonic EEEFC1E471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.341
Stock
360,359
97,972
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEMVY250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
PanasonicEEEHA1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1EA471UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HAE471UAP
Panasonic EEEHAE471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1E471AP
Panasonic EEEFK1E471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFC1E471P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, SMD, FULL REEL
Capacitor Aluminum 470uF 25VDC 20% 10 X 10.2mm SMD 670mA 1000 hr Embossed T/R
Panasonic EEEFC1E471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 25 VDC, SMT,10X10.2,CT
470uF 25V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.67A 1000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 25V, 470µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
EEE-FC Series 25 V 470 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1E471P
  • EEE-FC1E471P.