Panasonic EEE-1EA100WAR

Panasonic EEE1EA100WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA100WAR.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-15.91%

CAD Models

Download Panasonic EEE-1EA100WAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.104
$ 0.104
Stock
53,725
746,920
746,920
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
22 mA
24 mA
24 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-HAE100WAR
Panasonic EEEHAE100WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E100WR
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
PanasonicEEE-HA1E100R
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 25 V DC, WT SERIES 1000H 5 (DIA.) X 5.4MM
Al Electrolytic Cap 10μF 25V ±20% 1000h@105°C 23mA@120Hz 34.5mA@10kHz SMD 5.3mm × 5.3mm × 5.4mm
United Chemi-ConEMVE250ADA100ME55G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, 2321

Descriptions

Descriptions of Panasonic EEE-1EA100WAR provided by its distributors.

Panasonic EEE1EA100WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 10uF 25V 20% (4 X 5.4mm) SMD 22mA 1000 hr 85°C T/R
Avnet Japan
EEE-S Series 25 V 10 uF Ø 4 x 5.4 mm 85°C SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA100WAR.
  • EEE1EA100WAR