Panasonic EEE-HA1E100R

Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E100R.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago

JRH Electronics

Future Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+11.67%

CAD Models

Download Panasonic EEE-HA1E100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.112
Stock
308,609
35,566
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
28 mA
28 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicECEA1EKA100
Panasonic ECEA1EKA100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECEA1EKS100
Panasonic ECEA1EKS100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEE-1EA100WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 25V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE250ADA100ME55G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, 2321

Descriptions

Descriptions of Panasonic EEE-HA1E100R provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Panasonic EEEHA1E100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 28mA 1000h 105°C T/R
10uF 25V 28mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 10UF 20% 25V SMD / 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 25 V 10 uF Ø 5 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 10 uF 25 V ±20% V-HA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1E100R.
  • EEEHA1E100R