Panasonic EEE-HA1E100WR

Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
$ 0.103
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E100WR.

Panasonic

Datasheet4 pages10 years ago

_legacy Avnet

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+11.96%

CAD Models

Download Panasonic EEE-HA1E100WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.082
Stock
240,480
170,322
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
-
Ripple Current
22 mA
25 mA
Height - Seated (Max)
5.4102 mm
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-1EA100WAR
Panasonic EEE1EA100WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HAE100WAR
Panasonic EEEHAE100WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 10muF ±20% 0.197Dia 5.00mm
Al Electrolytic Cap 10μF 25V ±20% 1000h@105°C 23mA@120Hz 34.5mA@10kHz SMD 5.3mm × 5.3mm × 5.4mm
PanasonicEEE1EA100WR
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 25V, 20%, SMD, FULL REEL
United Chemi-ConEMVE250ADA100ME55G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, 2321

Descriptions

Descriptions of Panasonic EEE-HA1E100WR provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Panasonic EEEHA1E100WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
HA-V Series 25 V 10 uF Ø4x5.4mm 105°C SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitors - Smd 10Uf 25V Elect Ha Smd

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1E100WR