Panasonic EEE-1CA470AP

Panasonic EEE1CA470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.094
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA470AP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-4.82%

CAD Models

Download Panasonic EEE-1CA470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.091
$ 0.091
Stock
63,390
449,507
449,507
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierAVS476M16D16T-F
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.4mm) SMD 5.6 Ohm 70mA 2000h 85C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WX SERIES 2000H 6.3(DIA.)X5.4MM
47uF 16V 87mA@10kHz 卤20% Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEHB1C470P
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V, 20%, SMD, FULL REEL
PanasonicEEE-HB1C470AP
Cap Aluminum 47uF 16V 20% (6.3 X 5.8mm) SMD 70mA 2000h 105°C T/R
PanasonicEEE-HA1C470P
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626

Descriptions

Descriptions of Panasonic EEE-1CA470AP provided by its distributors.

Panasonic EEE1CA470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
47µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
CAP, 47µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 16V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1CA470AP