Nichicon UPW0J331MED

Aluminum Electrolytic Capacitor, 330UF 6.3 V DC, Pw Series 2000H 6.3(DIA.)X11MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J331MED.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPW0J331MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.116
Stock
20
17,777
17,777
Authorized Distributors
1
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
460 mΩ
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
188.5 mA
195 mA
195 mA
Height - Seated (Max)
6.2992 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicEEE-FK0J331XP
Panasonic EEEFK0J331XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConELXZ6R3ELL331MFB5D
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
PanasonicEEE-0JA331P
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, SMD, FULL REEL
PanasonicECA-0JM331
Cap Aluminum 330uF 6.3V 20% Radial 2000 hr 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V, WX SERIES 2000H 8 (DIA.) X 5.5MM
KYOCERA AVXUVR0J331MED
330uF 6.3V 卤20% 270mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPW0J331MED provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V DC, PW SERIES 2000H 6.3(DIA.)X11MM
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
330uF 卤20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAPACITOR ALUM ELECT 330UF, 6.3V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.46ohm; Series:PW; Life Time @ Temperature:1000 hours @ 105°C ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL