Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1V6R8MDD

Aluminum Electrolytic Capacitor, 6.8UF 35 V DC, Pw Series 2000H 4 (dia.) X 7MM
$ 0.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V6R8MDD.

IHS

Datasheet9 pages5 years ago

Factory Futures

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPW1V6R8MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.1
$ 0.1
Stock
1
32,959
32,959
Authorized Distributors
2
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
19.5 mA
33 mA
33 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

PanasonicEEA-FC1V6R8B
Cap Aluminum Lytic 6.8uF 35V 20% (4 X 7mm) Radial 5mm 65mA 1000h 105°C Ammo Pack
PanasonicEEAFC1V6R8
Panasonic EEAFC1V6R8 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEA-GA1V6R8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 6.8muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUPW1J6R8MDD6
Capacitor Aluminum Electrolytic Cap 6.8uF 63V 20% Radial 4X11 LS 1.5 mm | Nichicon UPW1J6R8MDD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF
6.8uF 25V 卤20% 55mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPW1V6R8MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF 35 V DC, PW SERIES 2000H 4 (DIA.) X 7MM
6.8uF 35V 2惟 卤20% 19.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 6.8uF 35V 20%( 4 X 7mm) Radial 1.5mm 65mA 2000h 105C Automotive Bulk
PW Series 6.8 uF 35 V 105°C Ø4 x 7 mm LS=1.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Capacitor Alum Elec 6.8Uf, 35V, 20%, Radial; Capacitance:6.8Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:1.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPW1V6R8MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL