What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEA-GA1V150B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm

$ 0.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1V150B.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.59%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.188
Stock
36,139
33,467
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Related Parts

PanasonicEEA-GA1E150B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1E150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1E150H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 15muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 15muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, 15Uf, 35V, 10%, Radial

Descriptions

Descriptions of Panasonic EEA-GA1V150B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 15uF 35V 20% (6.3 X 7mm) Radial 5mm 50mA 1000h 105°C Ammo Pack
Al Lytic Cap, Radial Ga Series, 105C Rohs Compliant: Yes |Panasonic EEA-GA1V150B
Al Lytic Cap, Radial GA Series, 105C35VDC, 15uF, 6
15μF 35V ±20% 5mm 1000h@ 105°C 50mA@ 120Hz,77.5mA@ 100kHz Plugins Through hole mounting 6.3mm*7mm*7mm
CAP ALUM 15UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America