Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEAGA1C220

Cap Aluminum 22uF 16V 20% (5 X 7mm) Radial 2mm 50mA 1000h 105C Bulk
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1C220.

IHS

Datasheet9 pages10 years ago

Future Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+11.04%

CAD Models

Download Panasonic EEAGA1C220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.091
Stock
71,224
27,017
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEA-GA1C220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1C220B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1CKA220
Cap Aluminum 22uF 16V 20% (4 X 7mm) Radial 1.5mm 39mA 1000h 85°C Bulk
NichiconUSW1C220MDD
22uF 16V 卤20% 58.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUMW1C220MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
NichiconURZ1C220MDD
22uF 16V 卤20% 100mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1CKA220B
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 5mm 39mA 1000h 85C Automotive Ammo
PanasonicECE-A1CKA220I
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 2.5mm 39mA 1000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 22muF ±20% 0.197Dia 5.00mm
22uF 16V ±20% 42mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEAGA1C220 provided by its distributors.

Cap Aluminum 22uF 16V 20% (5 X 7mm) Radial 2mm 50mA 1000h 105C Bulk
Panasonic EEAGA1C220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 16V, RADIAL
Cap Aluminum 22uF 16V 20% Aluminum Cylindrical Can 2mm 50mA 1000 hr 105°C Bag
Avnet Japan
GA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 22muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 22uF, 16V, -55 to 105¡C
Panasonic SCT
EEA GA Series 16 v 22 uf 105'c 5x7mm Ls=2mm Radial Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 22Uf, 20%, 16V, Radial; Capacitance:22Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1C220