Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1C220MDD6TP

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 22muF ±20% 0.197Dia 5.00mm

$ 0.031
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1C220MDD6TP.

Newark

Datasheet5 pages6 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW1C220MDD6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-09-15

Related Parts

PanasonicECE-A1CKA220B
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 5mm 39mA 1000h 85C Automotive Ammo
PanasonicECE-A1CKA220I
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 2.5mm 39mA 1000h 85°C Ammo Pack
NichiconUSW1C220MDD
22uF 16V 卤20% 58.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
MH7 Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 16V
NichiconUST1C220MDD
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) Radial 2mm 44mA 1000h 105C Automotive Bulk
22uF 16V ±20% 42mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPW1C220MDD6TP provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 22muF ±20% 0.197Dia 5.00mm
22uF 16V 950m惟 卤20% 36mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 16V 20%( 5 X 7mm) Radial 2.5mm 36mA 2000h 105C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 1
CAPACITOR ALUM ELEC, 22UF, 16V, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:2.4ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:7mm; Diameter:5mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL