Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEA-GA1C220H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 22muF ±20% 0.197Dia 5.00mm

$ 0.091
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1C220H.

JRH Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-12.89%

CAD Models

Download Panasonic EEA-GA1C220H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.141
Stock
27,414
71,365
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1CKA220
Cap Aluminum 22uF 16V 20% (4 X 7mm) Radial 1.5mm 39mA 1000h 85°C Bulk
PanasonicECE-A1CKA220B
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 5mm 39mA 1000h 85C Automotive Ammo
PanasonicECE-A1CKA220I
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 2.5mm 39mA 1000h 85°C Ammo Pack
NichiconUST1C220MDD
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) Radial 2mm 44mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 22muF ±20% 0.197Dia 5.00mm
NichiconUSW1C220MDD
22uF 16V 卤20% 58.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEA-GA1C220H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) Radial 2.5mm 50mA 1000h 105°C Ammo Pack
Cap 16Vdc 22Uf 5 X 7Mm Ls 2.5Mm St Rohs Compliant: Yes |Panasonic EEA-GA1C220H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America