Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEA-GA1V220H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 22muF ±20% 0.248Dia 6.30mm
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1V220H.

Panasonic

Datasheet2 pages10 years ago

Electro Sonic

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-21.01%

CAD Models

Download Panasonic EEA-GA1V220H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.16
Stock
66,959
140,490
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1VKA220
Cap Aluminum 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85°C Bulk
PanasonicECEA1EKA220
Panasonic ECEA1EKA220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEA-GA1E220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 22muF ±20% 0.197Dia 5.00mm
NichiconUST1V220MDD
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 57mA 1000h 105C Automotive Bulk
NichiconUSW1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 35V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEA-GA1V220H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 105C Automotive Ammo
Panasonic EEAGA1V220H - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 35V, -55 to 105¡C
Panasonic SCT
CAP, 22µF, 35V, 20%; Capacitance: 22µF; Voltage Rating: 35V; Product Range: GA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 7mm; Operating Temperature Mi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEAGA1V220H