What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEA-FC0J121B

FC Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 120muF 6.3V

$ 0.144
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-FC0J121B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-49.10%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.089
Stock
11,418
1,000
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
450 mΩ
450 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
200 mA
200 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Related Parts

PanasonicEEU-FC1C121
Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
PanasonicEEU-FC1C121B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 120muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 120uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Ammo
PanasonicEEUFC1C121H
Panasonic EEUFC1C121H - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1H121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 120muF 卤20% 0.315Dia 8.00mm
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic EEA-FC0J121B provided by its distributors.

FC Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 120muF 6.3V
Cap Aluminum Lytic 120uF 6.3V 20% (6.3 X 7mm) Radial 5mm 200mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America