Panasonic EEU-FC1C121B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 120muF ±20% 0.248Dia 6.30mm
$ 0.144
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C121B.

Master Electronics

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-5.14%

CAD Models

Download Panasonic EEU-FC1C121B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.117
$ 0.117
Stock
19,348
62,375
62,375
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
290 mA
290 mA
290 mA
Height - Seated (Max)
12.192 mm
11.2014 mm
11.2014 mm

Related Parts

PanasonicEEUFC1C121H
Panasonic EEUFC1C121H - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXY160ELL121MFB5D
Cap Aluminum Lytic 120uF 16V 20%( 6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105C Automotive Bulk
United Chemi-ConEKYB160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
United Chemi-ConEKY-160ELL121MF11D
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF
Wurth Elektronik860010373007
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEU-FC1C121B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 120muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.2mm) Radial 5mm 0.29A 1000h 105C Ammo Automotive AEC-Q200
Aluminum Electrolytic Capacitors - Radial Leaded 120uF 16volts AEC-Q200
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C121B
Al Lytic Cap, Radial FC Series, 105C16VDC 120uF 6.
CAP ALUM 120UF 20% 16V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America