What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHE1H121MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 120muF 卤20% 0.315Dia 8.00mm

$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H121MPD.

Future Electronics

Datasheet6 pages3 years ago

Newark

Nichicon SCT

DigiKey

Inventory History

3 month trend:
-6.71%

CAD Models

Download Nichicon UHE1H121MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.26
$ 0.26
Stock
15,379
133,174
133,174
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
480 mΩ
45 mΩ
45 mΩ
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
511 mA
1.14 A
1.14 A
Height - Seated (Max)
8.001 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKYB630ELL121MH20D
Cap Aluminum Lytic 120uF 63V 20%( 8 X 20mm) Radial 3.5mm 880mA 7000h 105C Bulk
United Chemi-ConEKY-500ELL121MH15D
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 730mA 7000h 105°C Bulk
United Chemi-ConEKY-630EC3121MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
PanasonicEEUFR1J121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR1J121LB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPW1J121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 120muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHE1H121MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 120muF 卤20% 0.315Dia 8.00mm
Cap Aluminum Lytic 120uF 50V 20%( 8 X 15mm) Radial 3.5mm 730mA 7000h 105C Bulk
HE Series 120 uF 50 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Capacitor Alum Elec 120Uf, 50V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UHE1H121MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL