Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECWFE2W225JA

Cap Film 2.2uF 450V PP 5%( 17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W225JA.

IHS

Datasheet18 pages7 years ago

Panasonic

Panasonic SCT

TME

Inventory History

3 month trend:
-11.09%

CAD Models

Download Panasonic ECWFE2W225JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.49
Stock
7,161
30,489
Authorized Distributors
3
6
Capacitance
2.2 µF
2.2 µF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECW-FD2W225J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-FD2W225JB
Cap Film 2.2uF 450V PP 5% (17.5 X 11.1 X 19.3mm) Radial 7.5mm 110C Bulk
PanasonicECWFD2W225J4
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KN422040P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR71VN42204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR71MN42204030K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECWFE2W225JA provided by its distributors.

Cap Film 2.2uF 450V PP 5%( 17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Panasonic ECWFE2W225JA - Film Capacitors (Electronic Equipment Use)
Cap, 2.2Uf, 450V, Film, Radial; |Panasonic ECWFE2W225JA
Film Chip Capacitor, 450V, 3.9µF, -40 to +105 ¡C, RoHS
Panasonic SCT
2.2μF ±5% polypropylene 15mm 450V Through hole mounting 17.5mm*10mm*16mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFE2W225JA.