Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KN422040P0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN422040P0M.

IHS

Datasheet18 pages3 years ago
Datasheet9 pages18 years ago

Newark

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-38.53%

CAD Models

Download Yageo Group R46KN422040P0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.86
$ 0.86
Stock
44,523
198,015
198,015
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
22.098 mm
22.098 mm
22.098 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR463R422000M2M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR463R422000M1M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 2.2 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Epcos B32926 2.2uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
PanasonicECW-FE2J225K
Cap Film 2.2uF 630V PP 10%( 26 X 16 X 23mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo

Descriptions

Descriptions of Yageo Group R46KN422040P0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20%( 26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 110C Bag
2.2μF ±20% Polypropylene Film Capacitor, 22.5mm Pitch, 560V AC/275V DC, TH, 26.5mm × 13mm × 22.1mm
Radial FILM CAPACITOR R46 275V 2.2muF ±20% 1.043Lx0.512W 26.50mmx13.00mm
CAP FILM 2.2UF 20% 560VDC RADIAL
46KN422040P0M, YAGEO / KEMET ELECTRONICS
FF 2,2uF 275Vac 20% X2 P22,5 MKP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KN422040P0M