Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R71MN42204030K

Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R71MN42204030K.

IHS

Datasheet22 pages3 years ago

Farnell

Newark

TME

element14 APAC

Inventory History

3 month trend:
+1098%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECWFD2W225K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECWFE2W225K
Cap Film 2.2uF 450V PP 10% (17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECW-FD2W225KB
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR71VN42204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR75MR4220AA40K
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R71MN42204030K provided by its distributors.

Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Radial FILM CAPACITOR R71 220V 2.2muF ±10% 1.043Lx0.433W 26.50mmx11.00mm
2.2μF ±10% polypropylene 22.5mm 420V 220V 43mΩ Through hole mounting 26.5mm*11mm*20.1mm
KEMET R71MN42204030K Film Capacitor, 2.2 F, 420 V, R71 Series,10%, Radial Leaded, PP (Polypropylene)
Cap Film 2.2uF 420V PP 10% (26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 0.043 Ohm 105C Bulk
Capacitor, 2.2µF, 420V, 10%, PP, RADIAL; Capacitance:2.2µF; Voltage Rating:420V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; Product Range:R71 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Voltage Rating V DC:420V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.