Panasonic ECWFE2W105KA

Cap Film 1uF 450V PP 10%( 17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W105KA.

IHS

Datasheet18 pages7 years ago

Panasonic

Panasonic SCT

TME

CAD Models

Download Panasonic ECWFE2W105KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.29
Stock
4,900
542,112
Authorized Distributors
3
6
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECW-FD2W105K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECW-FD2W105KB
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W105KB
Yageo GroupR71MI41004030K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR71VN41004030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410000P0K
Film Capacitor 1μF ±10% Polypropylene 22.5mm Pitch 560V 275V TH 26.5mm × 10mm × 18.6mm
PanasonicECW-FD2W105K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECWFE2W105KA provided by its distributors.

Cap Film 1uF 450V PP 10%( 17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Panasonic ECWFE2W105KA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 0.33µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFE2W105KA.