Panasonic ECW-FD2W105K4

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FD2W105K4.

Panasonic

Datasheet4 pages9 years ago

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+52.10%

CAD Models

Download Panasonic ECW-FD2W105K4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECWFE2W105K
Cap Film 1uF 450V PP 10% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECWFE2W105KA
Cap Film 1uF 450V PP 10%( 17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C
Yageo GroupR46KN410000N1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2W105J
Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Yageo GroupR46KN4100JHN2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410000N2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-FD2W105K4 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,1.0UF,10% LS=7.5 T&A CRMP
Radial FILM CAPACITOR ECW-F(D) 450V 1muF ±10% 0.689Lx0.307W 17.50mmx7.80mm
Cap Film 1uF 450V PP 10% (17.5 X 7.8 X 16mm) Radial 7.5mm 110C Ammo Pack
Panasonic ECWFD2W105K4 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.18µF, -40 to +105 ¡C, RoHS
Panasonic SCT
FILM CAPACITOR, 1uF, 450V, 10%, RADIAL
Film Capacitor, 1Uf, 450V, 10%, Radial; Rango De Producto:Serie Ecwfd; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:450V; Tipo De Condensador:- |Panasonic ECW-FD2W105K4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFD2W105K4