Descriptions of Panasonic ECHU1C102JX5 provided by its distributors.
0603 (1608Metric) FILM CAPACITOR ECH-U(X) 16V 1000pF ±5% 0.063Lx0.031W 1.60mmx0.80mm
ECHU(X) Series 16 V 0.001 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Cap Film 0.001uF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125C T/R
Capacitor,PPS Metallized,Cap 1000 pF,Tol 5%,Vol-Rtg 16 VDC,SMT,0603,Cut Tape
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 0603, CHIP
CAPACITOR FILM, 1000PF, 16V, 5%, SMDCAPACITOR FILM, 1000PF, 16V, 5%, SMD
±5% 1nF -55℃~+125℃ Metalized polyphenylene sulfide 0603 Film Capacitors ROHS
Panasonic ECHU1C102JX5 - Film Capacitors (Electronic Equipment Use)
1nF ±5% Polyphenylene sulfide(PPS) 16V 11V 5mΩ 0603 welding mounting,SMD mount 1.6mm*800μm*850μm
Film Chip Capacitor, 100V, 0.15µF, -55 to +105¡C, RoHS
Panasonic SCT
Film Capacitor, 1000Pf, 16V, 5%, Smd; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0603 [1608 Metric]; Capacitance:1000Pf; Capacitance Tolerance:± 5%; Voltage(Ac):11V; Voltage(Dc):16V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C102JX5