Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R413I222000M1M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413I222000M1M.

IHS

Datasheet19 pages3 years ago
Datasheet2 pages19 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-0.56%

CAD Models

Download Yageo Group R413I222000M1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.318
Stock
135,905
5,294
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
PC Pins
Height - Seated (Max)
12.0904 mm
12.0904 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7130
Cap Film Suppression X1 0.022uF 330VAC PP 20% (13 X 5 X 11mm) Radial 10mm 110C Bulk
Cap Aluminum 470uF 450V 20% (30 X 45mm) 10mm 0.29 Ohm 2510mA 2000 hr 85°C Bulk
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413I222000M1M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Cap Film Suppression X1/Y2 0.022uF 1000VDC/300VAC PP 20%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110C Bag Automotive AEC-Q200
Radial FILM CAPACITOR R41 300V 0.022muF ±20% 0.709Lx0.236W 18.00mmx6.00mm
22nF ±20% polypropylene 15mm 1KV 300V 5mΩ Through hole mounting 18mm*6mm*12.1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413I222000M1M